
General purpose radial leaded inductor featuring 33µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 2.05A and a DC resistance of 90mΩ. Operating across a wide temperature range from -55°C to 125°C, it has a Q factor of 30 at 1kHz and a self-resonant frequency of 7.8MHz. Designed for through-hole mounting, this RoHS compliant inductor is supplied in bulk packaging.
Bourns RLB9012-330KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.05A |
| DC Resistance (DCR) | 90mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.05A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.05A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.8MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
