
General purpose radial leaded inductor featuring 330µH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 780mA and a DC resistance of 850mΩ. Operating across a temperature range of -55°C to 125°C, it has a diameter of 9mm and a height of 12.2mm with a 5mm lead pitch. The inductor is RoHS compliant and designed for through-hole mounting.
Bourns RLB9012-331KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 780mA |
| DC Resistance (DCR) | 850mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 780mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.