
General purpose radial leaded inductor with 3.3mH inductance and 10% tolerance. Features a ferrite core, 290mA current rating, and 9.1 Ohm DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 600kHz. RoHS compliant, unshielded, and designed for through-hole mounting.
Sign in to ask questions about the Bourns RLB9012-332KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB9012-332KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Current | 290mA |
| DC Resistance (DCR) | 9.1R |
| Diameter | 9mm |
| Height | 12.2mm |
| Height - Seated (Max) | 0.48inch |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 290mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-332KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
