
General purpose radial leaded inductor featuring 39µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 1.85A and a low DC resistance of 100mΩ. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and unshielded. The through-hole mounting design includes a 5mm lead pitch and a height of 12.2mm.
Sign in to ask questions about the Bourns RLB9012-390KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB9012-390KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.85A |
| DC Resistance (DCR) | 100mR |
| Height | 12.2mm |
| Inductance | 39uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.85A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.9MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-390KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
