
General purpose radial inductor featuring 47µH inductance with a 10% tolerance. This ferrite-core component offers a current rating of 1.77A and a DC resistance of 160mΩ. Designed for through-hole mounting, it operates within a temperature range of -55°C to 125°C and has a self-resonant frequency of 6.5MHz. The inductor is RoHS compliant and features a 9mm diameter with a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB9012-470KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.77A |
| DC Current | 1.77A |
| DC Resistance (DCR) | 160mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.77A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 290mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-470KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.