
Through-hole fixed inductor featuring a 4.7µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a maximum DC current of 4.6A and a low DC resistance of 30mΩ. Operating across a wide temperature range from -55°C to 125°C, it boasts a Q factor of 20 at 1kHz and a self-resonant frequency of 51MHz. The radial package measures 9mm in diameter and 12.2mm in height with a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB9012-4R7ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 4.6A |
| DC Resistance (DCR) | 30mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 4.7uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 51MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-4R7ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
