Bourns RLH0912-101KL technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 10 |
| Tolerance | 10 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 0.66 |
| Self Resonance Frequency | 7.2 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RLH0912-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.