Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.2A 4.3Ohm DCR RDL Bag
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 4.3Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1.9MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 9.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |