Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.2A 4.3Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 10 |
| Tolerance | 10 |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 4.3 |
| Rated Current-Max | 0.2 |
| Self Resonance Frequency | 1.9 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |