Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLH0912-151KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 10 |
| Tolerance | 10 |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.53 |
| Self Resonance Frequency | 5.7 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RLH0912-151KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.