Inductor Power Wirewound 1uH 20% 1KHz 30Q-Factor Ferrite 6A 0.01Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 88MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 9.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |