The Bourns RLH0912-221KL is a general purpose inductor with a nominal inductance of 220uH and a DC resistance of 0.72 Ohms. It has a maximum rated current of 0.44A and a self resonance frequency of 4.5 MHz. This through-hole inductor has a tolerance of 10% and operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 10 |
| Tolerance | 10 |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.72 |
| Rated Current-Max | 0.44 |
| Self Resonance Frequency | 4.5 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |