Inductor Power Wirewound 330uH 10% 1KHz 25Q-Factor Ferrite 0.36A 1.1Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 10 |
| Tolerance | 10 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.36 |
| Self Resonance Frequency | 3.6 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |