The Bourns RLH0912-681KL is a general purpose inductor with a nominal inductance of 680uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for through-hole mounting and has a package length of 10mm. It has a DC resistance of 2.3 ohms and a self-resonance frequency of 2.3 MHz. The inductor is suitable for use in a variety of applications, including general purpose inductors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLH0912-681KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 10 |
| Tolerance | 10 |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.3 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 2.3 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RLH0912-681KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.