The Bourns RLH0912-6R8ML is a general purpose inductor with a nominal inductance of 6.8uH and a minimum quality factor of 30 at the nominal inductance. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 2.5A and has a DC resistance of 0.028 ohms. It is available in a through-hole package with a length of 10mm.
Bourns RLH0912-6R8ML technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 10 |
| Tolerance | 20 |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.028 |
| Rated Current-Max | 2.5 |
| Self Resonance Frequency | 33 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RLH0912-6R8ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.