Sign in to ask questions about the Bourns RTR24DP102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RTR24DP102M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Package Length | 9.53 |
| Tolerance | 5 |
| Package Width | 9.53 |
| Package Height | 3.81 |
| Manufacturer Series | RTR24 |
| Series | RTR24 |
| Resistance | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.31.00.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Bourns RTR24DP102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.