
The Bourns SA2-2400-DLT-STD is a 2-pole axial circuit protection device with a capacitance of 1E-12F and a tolerance of 20%. It features an axial package and through-hole mount. The device is available in quantities of 1000 per reel and is part of the SA2 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SA2-2400-DLT-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1E-12F |
| Package/Case | Axial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SA2 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SA2-2400-DLT-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
