Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Bourns SA2-3000-CKB-STD technical specifications.
| Capacitance | 1E-12F |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SA2 |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.