
The SA2 Series 2-Pin Axial Through Hole Fuse from Bourns features a capacitance of 1E-12F and a tolerance of 20%. This fuse is packaged in quantities of 1000 and is available in tape and reel packaging. The SA2 Series fuse is designed for general use and is suitable for circuit protection applications.
Sign in to ask questions about the Bourns SA2-3000-DLT-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SA2-3000-DLT-STD technical specifications.
| Capacitance | 1E-12F |
| Package/Case | Axial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SA2 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SA2-3000-DLT-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
