Bourns SA2-3600-CLT-STD technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Fail Short | No |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 8.9mm |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of I/Os | 17 |
| Number of Poles | 2 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Reach SVHC Compliant | No |
| Series | SA2 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SA2-3600-CLT-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.