
The Bourns SA2-3600-DBB-STD is a 2-pole radial axial lead protection IC with a capacitance of 1pF and a tolerance of 20%. It is packaged in bulk quantities of 1000 units and is RoHS compliant. The device is designed for through-hole mounting and features a radial package case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SA2-3600-DBB-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SA2-3600-DBB-STD technical specifications.
| Capacitance | 1E-12F |
| Package/Case | Radial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SA2 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SA2-3600-DBB-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
