
The Bourns SA2-5500-CBB-STD is a 2-pole radial through hole axial lead capacitor with a capacitance of 1pF and a tolerance of 20%. It is available in bulk packaging with 1000 pieces per package. The capacitor is RoHS compliant and features a radial package case. It does not fail short and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SA2-5500-CBB-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1E-12F |
| Package/Case | Radial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SA2 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SA2-5500-CBB-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
