
The SA2 Series capacitor is a 2-pin axial through hole device with a capacitance of 1E-12F and a tolerance of 20%. It is available in bulk packaging with 1000 units per package. The capacitor is RoHS compliant and features a radial package case. It does not fail short and is suitable for use in various applications.
Bourns SA2-5500-CKB-STD technical specifications.
| Capacitance | 1E-12F |
| Package/Case | Radial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SA2 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SA2-5500-CKB-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
