Bourns SA2-6300-CLT-STD technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Length | 8.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA2 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SA2-6300-CLT-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
