
The SA2 Series 2-Pole Axial Through Hole Ceramic Capacitor from Bourns features a capacitance of 1E-12F and a tolerance of 20%. It is available in a package quantity of 1000 units per reel and is packaged in tape and reel format. This component is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SA2-6300-DLT-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1E-12F |
| Package/Case | Axial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SA2 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SA2-6300-DLT-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
