
The SA2 Series 2-Pole 1pF Axial Through Hole General Purpose Fuses from Bourns are available in quantities of 1000 per reel. These fuses are designed with a termination of axial and a tolerance of 20%. They are suitable for general purpose applications and are not prone to fail short.
Bourns SA2-7200-CLB-STD technical specifications.
| Capacitance | 1E-12F |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SA2 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SA2-7200-CLB-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
