Thermal Cutoff 28VDC 12A 2-Pin Solder Pad Surface Mount
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 12A |
| Max Voltage Rating | 28VDC |
| Cut-Off Temperature | 82°C |
| Cut-Off Temperature Accuracy | ±5°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |