
The SDE0805A-151K is a surface mount fixed inductor from Bourns with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a tolerance of 10% and a rated current of 0.9A. The inductor is a general purpose type with a self resonance frequency of 7.2MHz and a DC resistance of 0.64 ohms. It is available in a 5x7mm package type and is not shielded.
Bourns SDE0805A-151K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 10 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.64 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 7.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SDE0805A-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.