
The SDE0805A-180M is a general purpose inductor from Bourns with a nominal inductance of 18uH. It has a maximum operating temperature of 125C and a rated current of 2.45A. The inductor is dual ended and has a DC resistance of 0.1. It is a surface mount component with a package length, width, and height of 7mm, 7mm, and 5mm respectively.
Bourns SDE0805A-180M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 2.45 |
| Test Frequency | 1 |
| Self Resonance Frequency | 17.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SDE0805A-180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.