
The SDE0805A-220M is a surface mount fixed inductor with a nominal inductance of 22uH and a maximum rated current of 2.35A. It has a DC resistance of 0.11ohm and a self resonance frequency of 16.5MHz. The inductor is designed for power applications and has a maximum operating temperature of 125C. It is available in a 5mm x 7mm x 7mm package and is not shielded.
Bourns SDE0805A-220M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 2.35 |
| Test Frequency | 1 |
| Self Resonance Frequency | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SDE0805A-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.