
The Bourns SDE0805A-271K is a general purpose inductor with a nominal inductance of 270uH and a DC resistance of 1.11 Ohms. It has a maximum rated current of 0.7A and can operate up to 125C. The inductor is dual ended and has a shielded design. It is suitable for use as a power inductor in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDE0805A-271K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 10 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.11 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SDE0805A-271K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.