This is a general purpose inductor with a nominal inductance of 33uH and a maximum rated current of 2A. It has a tolerance of 1% and is designed for surface mount applications. The inductor is available in a 7x7x5mm package and has a dual ended terminal placement. It is suitable for use in power inductor applications and has a self resonance frequency of 13.2 MHz. The inductor is not shielded and has a DC resistance of 0.13 ohms. It can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDE0805A-330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 13.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SDE0805A-330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.