
This is a general purpose inductor with a nominal inductance of 390 microhenries and a DC resistance of 1.5 ohms. It is designed for power inductor applications and has a maximum rated current of 0.6 amps. The inductor operates within a temperature range of -40 to 125 degrees Celsius. It is available in a chip package type with a dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDE0805A-391K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 10 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 4.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SDE0805A-391K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.