
The Bourns SDE0805A-470K is a general purpose inductor with a nominal inductance of 47uH and a maximum rated current of 1.7A. It has a tolerance of 10% and is designed for surface mount applications. The inductor is available in a 7x7x5mm package and has a dual ended terminal placement. It is not shielded and is intended for use as a power inductor. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Bourns SDE0805A-470K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 10 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 12.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SDE0805A-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.