Surface mount fixed inductor with 3.9µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 5.2A current rating, and 0.027Ω DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 5.7A and a self-resonant frequency of 40.6MHz. This unshielded, wirewound component is AEC-Q200 qualified and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Bourns SDE1006A-3R9M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.2A |
| DC Resistance (DCR) | 27mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 3.9uH |
| Inductance Tolerance | 20% |
| Length | 0.394inch |
| Max DC Current | 5.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.2A |
| RoHS Compliant | Yes |
| Saturation Current | 5.7A |
| Self Resonant Frequency | 40.6MHz |
| Series | SDE1006A |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |