
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This unshielded, wirewound ferrite core component offers a 4.7A current rating, 5.2A saturation current, and a low 36mΩ DC resistance. Operating within a -40°C to 125°C temperature range, it has a self-resonant frequency of 37.4MHz at 1MHz test frequency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDE1006A-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.7A |
| DC Resistance (DCR) | 36mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.394inch |
| Max DC Current | 4.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.7A |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Self Resonant Frequency | 37.4MHz |
| Series | SDE1006A |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE1006A-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.