
The SDE6603-1R0M is a surface mount power inductor with a nominal inductance of 1uH and a DC resistance of 0.05 ohms. It has a maximum operating temperature of 105°C and a maximum rated current of 2.9A. The inductor is a general purpose type and is not shielded. It is designed for use in power inductor applications and has a self resonance frequency of 130 MHz.
Bourns SDE6603-1R0M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 130 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SDE6603-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.