
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, unshielded wirewound construction, and a maximum DC current rating of 2.4A. Operating temperature range is -25°C to 105°C, with a DC resistance of 70mΩ and a saturation current of 2.3A. This component is supplied on tape and reel for automated assembly.
Bourns SDE6603-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 90MHz |
| Series | SDE6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE6603-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.