Surface mount fixed inductor featuring 330µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a DC resistance of 3.8Ω and a maximum DC current rating of 160mA, with a saturation current of 180mA. Operating within a temperature range of -25°C to 105°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDE6603-331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDE6603-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.8R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 5MHz |
| Series | SDE6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE6603-331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
