
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 2A and a DC resistance of 80mΩ. Operating within a temperature range of -25°C to 105°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SDE6603-3R3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDE6603-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 70MHz |
| Series | SDE6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE6603-3R3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
