
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and supports a maximum DC current of 1.5A. It offers a DC resistance of 90mΩ and a self-resonant frequency of 50MHz, operating within a temperature range of -25°C to 105°C. Packaged on tape and reel, this RoHS compliant inductor measures 6.6mm in length, 4.45mm in width, and 2.92mm in height.
Bourns SDE6603-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 50MHz |
| Series | SDE6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE6603-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.