
This surface mount ferrite inductor is available in various series including SDR0302, SDR0403, SDR0604, and SDR0805. It has a radial package and measures 32mm in height, 158mm in width, and 312mm in length. The inductor is packaged in a box and is not Reach SVHC compliant.
Sign in to ask questions about the Bourns SDR-LAB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR-LAB1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Height | 32mm |
| Length | 312mm |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | SDR0302, SDR0403, SDR0604, SDR0805 |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR-LAB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
