
Surface mount, unshielded wirewound power inductor with 18µH inductance and 20% tolerance. Features a ferrite core, 580mA current rating, 460mΩ DC resistance, and 18 Q-factor at 1kHz. Operates across a -40°C to 125°C temperature range. Dimensions are 3.1mm (depth) x 2.5mm (width) x 3mm (length). Packaged in tape and reel.
Bourns SDR0302-180ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Resistance (DCR) | 460mR |
| Depth | 3.1mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 460MR |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 750mA |
| Self Resonant Frequency | 28MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-180ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.