
Surface mount general purpose inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 2.1A current rating, and 60mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 2.7A and self-resonant frequency of 125MHz. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Bourns SDR0302-1R0ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 60mR |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 3.3mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 60MR |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 125MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-1R0ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.