
General purpose, surface mount inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 1.9A current rating, and 70mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Dimensions are 3mm length, 2.5mm width, and 3.1mm depth. Packaged on tape and reel.
Bourns SDR0302-1R5ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 70mR |
| Depth | 3.1mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 70MR |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 95MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-1R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
