
Surface mount power inductor featuring 2.2µH inductance with a 20% tolerance, designed for demanding applications. This unshielded, wirewound ferrite component offers a 1.65A current rating and a low 90mΩ DC resistance. Operating across a wide temperature range of -40°C to 125°C, it boasts a Q factor of 22 at 1kHz and a saturation current of 1.85A. Packaged in tape and reel for automated assembly.
Bourns SDR0302-2R2ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.65A |
| DC Resistance (DCR) | 90mR |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 3mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 90MR |
| RMS Current (Irms) | 1.65A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.85A |
| Self Resonant Frequency | 75MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-2R2ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
