
General purpose, surface mount inductor with 33µH inductance and 10% tolerance. Features a ferrite core, 420mA current rating, and 850mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR0302-330KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0302-330KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Current | 420mA |
| DC Resistance (DCR) | 850mR |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 0.118inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 18MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-330KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
