Inductor Power Unshielded Wirewound 330uH 10% 1KHz 40Q-Factor Ferrite 0.13A 10Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Bourns SDR0302-331K technical specifications.
| Package/Case | 0302 |
| Diameter | 3mm |
| Height | 2.5mm |
| Inductance | 330uH |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | SDR0302 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.