
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 1.4A current rating and 110mΩ DC resistance. Operating temperature range is -40°C to 125°C, with a Q factor of 23 at 100kHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SDR0302-3R3ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0302-3R3ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 110mR |
| Depth | 3.1mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 110MR |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 68MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-3R3ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
