The SDR0302-470K is a fixed inductor from Bourns with a package quantity of 1000 units. It has a maximum DC current rating of 360mA and an inductance of 47uH. The inductor is available in a 0302 package with a height of 2.5mm and is suitable for surface mount applications. It is not RoHS compliant.
Bourns SDR0302-470K technical specifications.
| Package/Case | 0302 |
| Height | 2.5mm |
| Inductance | 47uH |
| Max DC Current | 360mA |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | SDR0302 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.